-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3826
|
Newark | Inductor, Un-Shielded, 33Uh, 2.9A, Smd, Inductance:33Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):2.9A, Product Range:Sdr1006 Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1006-330KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4680 | Buy Now |
DISTI #
38AC2314
|
Newark | Inductor, 33Uh, 1.5A, 10%, Unshielded, Inductance:33Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):2.9A, Product Range:Sdr1006 Series, Power Inductor Case:9.8Mm X 9.8Mm X 5.8Mm, Dc Resistancerohs Compliant: Yes |Bourns SDR1006-330KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.4260 | Buy Now |
DISTI #
83R8903
|
Newark | Inductor, Un-Shielded, 33Uh, 2.9A, Smd, Full Reel, Inductance:33Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):2.9A, Product Range:Sdr1006 Series, Dc Resistance Max:0.12Ohm Rohs Compliant: Yes |Bourns SDR1006-330KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 | Buy Now |
DISTI #
SDR1006-330KLCT-ND
|
DigiKey | FIXED IND 33UH 1.5A 120 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1808 In Stock |
|
$0.3484 / $0.8400 | Buy Now |
DISTI #
SDR1006-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 1.5 A, Unshielded, 2.9 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-330KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2974 / $0.3378 | Buy Now |
DISTI #
SDR1006-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 1.5 A, Unshielded, 2.9 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-330KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-330KL
|
Mouser Electronics | Power Inductors - SMD 33uH 10% SMD 1006 RoHS: Compliant | 1248 |
|
$0.3280 / $0.7900 | Buy Now |
DISTI #
70153531
|
RS | Inductor, Filter, Ind 33uH, Tol 10%, Cur 1.5A, SMT, Case 1006, DCR 0.12 Ohms | Bourns SDR1006-330KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.4850 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 120mOhm DCR T/R RoHS: Compliant |
2618 In Stock |
|
$0.3446 / $0.4025 | Buy Now |
|
Bristol Electronics | 519 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-330KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-330KL
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |