-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1174
|
Newark | Surface Mount Power Inductor, Sdr1006 Series, 3.3 Mh, 10%, Unshielded, 13.5 Ohm, 120 Ma Rohs Compliant: Yes |Bourns SDR1006-332KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 527 |
|
$0.5820 / $0.9220 | Buy Now |
DISTI #
61J8360
|
Newark | Inductor, Un-Shielded, 3.3Mh, 300Ma, Smd, Inductance:3.3Mh, Rms Current (Irms):120Ma, Inductor Construction:Unshielded, Saturation Current (Isat):300Ma, Product Range:Sdr1006 Series, Power Inductor Case:9.8Mm X 9.8Mm X 5.8Mm Rohs Compliant: Yes |Bourns SDR1006-332KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5620 | Buy Now |
DISTI #
83R8905
|
Newark | Inductor, Un-Shielded, 3.3Mh, 300Ma, Smd, Full Reel, Inductance:3.3Mh, Rms Current (Irms):120Ma, Inductor Construction:Unshielded, Saturation Current (Isat):300Ma, Product Range:Sdr1006 Series, Dc Resistance Max:13.5Ohm Rohs Compliant: Yes |Bourns SDR1006-332KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
118-SDR1006-332KLCT-ND
|
DigiKey | FIXED IND 3.3MH 120MA 13.5OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1559 In Stock |
|
$0.3484 / $0.8400 | Buy Now |
DISTI #
SDR1006-332KL
|
Avnet Americas | Power Inductor (SMD), 3.3 mH, ± 10%, 120 mA, Unshielded, 300 mA, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-332KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-332KL
|
Mouser Electronics | Power Inductors - SMD 3300uH 10% SMD 1006 RoHS: Compliant | 3188 |
|
$0.3860 / $0.8300 | Buy Now |
DISTI #
70153613
|
RS | SDR1006 WireWound SMDinductor w/FerriteCore,3.3 mH +/-10% 300mA Idc Q:32 | Bourns SDR1006-332KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.4850 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 3.3mH 10% 1KHz 32Q-Factor Ferrite 120mA 13.5Ohm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.2900 / $0.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 270 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 216 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-332KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-332KL
Bourns Inc
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 13.5 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |