Part Details for SDR10EZPD1501 by ROHM Semiconductor
Overview of SDR10EZPD1501 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR10EZPD1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPD1501CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9949 In Stock |
|
$0.0353 / $0.3100 | Buy Now |
DISTI #
SDR10EZPD1501
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0805 1.5K Ohm 0.5% 1/2W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPD1501) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR10EZPD1501
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 12396 |
|
$0.0250 / $0.2600 | Buy Now |
|
Quest Components | 4000 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
SDR10EZPD1501
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0805 1.5K Ohm 0.5% 1/2W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPD1501) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0300 / $0.1520 | Buy Now |
Part Details for SDR10EZPD1501
SDR10EZPD1501 CAD Models
SDR10EZPD1501 Part Data Attributes:
|
SDR10EZPD1501
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPD1501
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for SDR10EZPD1501
This table gives cross-reference parts and alternative options found for SDR10EZPD1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPD1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP6D1501V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SDR10EZPD1501 vs ERJUP6D1501V |