Part Details for SDR10EZPJ181 by ROHM Semiconductor
Overview of SDR10EZPJ181 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR10EZPJ181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPJ181CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
SDR10EZPJ181
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPJ181) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-SDR10EZPJ181
|
Mouser Electronics | Thick Film Resistors - SMD High Anti-surge Thick Film Chip Resistors RoHS: Compliant | 9867 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0227 | Buy Now |
DISTI #
SDR10EZPJ181
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPJ181) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
SDR10EZPJ181
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPJ181) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
Part Details for SDR10EZPJ181
SDR10EZPJ181 CAD Models
SDR10EZPJ181 Part Data Attributes
|
SDR10EZPJ181
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ181
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |