Part Details for SDR10EZPJ183 by ROHM Semiconductor
Overview of SDR10EZPJ183 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR10EZPJ183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPJ183CT-ND
|
DigiKey | RES 18K OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
SDR10EZPJ183
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPJ183) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-SDR10EZPJ183
|
Mouser Electronics | Thick Film Resistors - SMD High Anti-surge Thick Film Chip Resistors RoHS: Compliant | 9955 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0227 | Buy Now |
|
Quest Components | 4000 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
SDR10EZPJ183
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPJ183) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
SDR10EZPJ183
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPJ183) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
4165327RL
|
Farnell | RES, 18K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0251 | Buy Now |
DISTI #
4165327
|
Farnell | RES, 18K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0251 | Buy Now |
Part Details for SDR10EZPJ183
SDR10EZPJ183 CAD Models
SDR10EZPJ183 Part Data Attributes
|
SDR10EZPJ183
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ183
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for SDR10EZPJ183
This table gives cross-reference parts and alternative options found for SDR10EZPJ183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPJ183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP6J183V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SDR10EZPJ183 vs ERJUP6J183V |