-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4439, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0038
|
Newark | Inductor, Un-Shielded, 33Uh, 5A, Smd, Inductance:33Μh, Rms Current (Irms):2.6A, Inductor Construction:Unshielded, Saturation Current (Isat):5A, Product Range:Sdr1105 Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Bourns SDR1105-330KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 745 |
|
$0.4980 / $0.5440 | Buy Now |
DISTI #
61J8386
|
Newark | Inductor, Un-Shielded, 33Uh, 5A, Smd, Full Reel, Inductance:33Μh, Rms Current (Irms):2.6A, Inductor Construction:Unshielded, Saturation Current (Isat):5A, Product Range:Sdr1105 Series, Dc Resistance Max:0.1Ohm, Product Length:11.1Mm Rohs Compliant: Yes |Bourns SDR1105-330KL Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 | Buy Now |
DISTI #
SDR1105-330KLCT-ND
|
DigiKey | FIXED IND 33UH 2.6A 100 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33099 In Stock |
|
$0.3735 / $0.6900 | Buy Now |
DISTI #
SDR1105-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 2.6 A, Unshielded, 5 A, 11.1mm x 10mm x 4.8mm - Tape and Reel (Alt: SDR1105-330KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 9600 |
|
$0.2810 / $0.4243 | Buy Now |
DISTI #
83T0038
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 2.6 A, Unshielded, 5 A, 11.1mm x 10mm x 4.8mm - Product that comes on tape, but is not reeled (Alt: 83T0038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 745 Partner Stock |
|
$0.6140 / $1.0500 | Buy Now |
DISTI #
652-SDR1105-330KL
|
Mouser Electronics | Power Inductors - SMD 33uH 10% SMD 1105 RoHS: Compliant | 6018 |
|
$0.3790 / $1.0100 | Buy Now |
DISTI #
70277144
|
RS | Inductor, Power, Non-Shielded, Wirewound, 33Uh, 10%, 2.6A | Bourns SDR1105-330KL RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 33uH 10% 1KHz Ferrite 2.6A 100mOhm DCR T/R RoHS: Compliant |
1601 In Stock |
|
$0.3702 / $0.4501 | Buy Now |
DISTI #
SDR1105-330KL
|
TTI | Power Inductors - SMD 33uH 10% SMD 1105 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 24800 In Stock |
|
$0.3740 | Buy Now |
DISTI #
SDR1105-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 2.6 A, Unshielded, 5 A, 11.1mm x 10mm x 4.8mm - Tape and Reel (Alt: SDR1105-330KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 9600 |
|
$0.2810 / $0.4243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1105-330KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1105-330KL
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4439, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |