Part Details for SDS1340RA0 by TE Connectivity
Overview of SDS1340RA0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS1340RA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087739
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for SDS1340RA0
SDS1340RA0 CAD Models
SDS1340RA0 Part Data Attributes:
|
SDS1340RA0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SDS1340RA0
TE Connectivity
SLIDE SWITCH, SP3T, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.305 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | SIDE TYPE | |
Body Breadth | 14.5542 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 16.002 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for SDS1340RA0
This table gives cross-reference parts and alternative options found for SDS1340RA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS1340RA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS1340RA8 | Slide Switch, SP3T, On-on-on, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TE Connectivity | SDS1340RA0 vs SDS1340RA8 |