Part Details for SDS680R-685M by API Delevan
Overview of SDS680R-685M by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS680R-685M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7561CT-ND
|
DigiKey | FIXED IND 6.8MH 40MA 25OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1237 In Stock |
|
$2.6830 / $5.0900 | Buy Now |
DISTI #
807-SDS680R-685M
|
Mouser Electronics | Power Inductors - SMD 6800uH 20% 25ohm Shield SMT Pwr Induc RoHS: Compliant | 1796 |
|
$2.5800 / $4.5100 | Buy Now |
|
Future Electronics | SDS680R Series 6800 uH ±20 % 40 mA 25 Ohm SMT Shielded Power Choke Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.4500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 2000 |
|
$1.9294 / $5.5125 | Buy Now |
Part Details for SDS680R-685M
SDS680R-685M CAD Models
SDS680R-685M Part Data Attributes:
|
SDS680R-685M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SDS680R-685M
API Delevan
General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |