Part Details for SDSDQAB-008G by Western Digital Corp
Overview of SDSDQAB-008G by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDSDQAB-008G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDSDQAB-008G
|
Avnet Silica | 8GB microSD Card 2.7V to 3.6V UHS-I (Alt: SDSDQAB-008G) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Silica - 120 |
|
Buy Now |
Part Details for SDSDQAB-008G
SDSDQAB-008G CAD Models
SDSDQAB-008G Part Data Attributes:
|
SDSDQAB-008G
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDSDQAB-008G
Western Digital Corp
Flash Memory Drive, CMOS, CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N | |
Memory IC Type | FLASH CARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |