Part Details for SDT-S-103LMR.000 by TE Connectivity
Overview of SDT-S-103LMR.000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDT-S-103LMR.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002453380
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for SDT-S-103LMR.000
SDT-S-103LMR.000 CAD Models
SDT-S-103LMR.000 Part Data Attributes
|
SDT-S-103LMR.000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SDT-S-103LMR.000
TE Connectivity
Power/Signal Relay, 1 Form A, 3VDC (Coil), 250mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 250 mW | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |