Part Details for SDT5A100P5-7D by Diodes Incorporated
Overview of SDT5A100P5-7D by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT5A100P5-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDT5A100P5-7D-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A POWERDI5 Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1421 / $0.1847 | Buy Now |
DISTI #
SDT5A100P5-7D
|
Avnet Americas | Schottky Rectifier PDI5 T&R 1.5K - Tape and Reel (Alt: SDT5A100P5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 4500 Factory Stock |
|
$0.1099 / $0.1298 | Buy Now |
DISTI #
621-SDT5A100P5-7D
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 1480 |
|
$0.1590 / $0.4900 | Buy Now |
DISTI #
SDT5A100P5-7D
|
Avnet Americas | Schottky Rectifier PDI5 T&R 1.5K - Tape and Reel (Alt: SDT5A100P5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 4500 Factory Stock |
|
$0.1099 / $0.1298 | Buy Now |
DISTI #
SDT5A100P5-7D
|
TME | Diode: Schottky rectifying, SMD, 100V, 5A, PowerDI®5, reel,tape Min Qty: 3 | 0 |
|
$0.1700 / $0.2610 | RFQ |
DISTI #
SDT5A100P5-7D
|
Avnet Asia | Schottky Rectifier PDI5 T&R 1.5K (Alt: SDT5A100P5-7D) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1042 / $0.1166 | Buy Now |