Part Details for SDUR1640CT by SMC Pneumatics
Overview of SDUR1640CT by SMC Pneumatics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR1640CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.01V@8A 34ns Dual Common Cathode 8A 400V TO-220AB Fast recovery/high efficiency diode ROHS | 744 |
|
$0.2234 / $0.3996 | Buy Now |