Part Details for SDURB1020TR by SMC Diode Solutions
Overview of SDURB1020TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURB1020TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURB1020TR-SMC
|
TME | Diode: rectifying, SMD, 200V, 10A, 35ns, D2PAK, Ufmax: 1.15V, Ir: 15uA Min Qty: 1 | 0 |
|
$0.2620 / $0.7320 | RFQ |