Part Details for SDWL1608C12NGSTFM11 by Sunlord
Overview of SDWL1608C12NGSTFM11 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SDWL1608C12NGSTFM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDWL1608C12NGSTFM11TR-ND
|
DigiKey | FIXED IND 12NH 750MA 71MOHM SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SDWL1608C12NGSTFM11
SDWL1608C12NGSTFM11 CAD Models
SDWL1608C12NGSTFM11 Part Data Attributes:
|
SDWL1608C12NGSTFM11
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1608C12NGSTFM11
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |