Part Details for SDZT15R8.2 by ROHM Semiconductor
Overview of SDZT15R8.2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SDZT15R8.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDZT15R8.2CT-ND
|
DigiKey | DIODE ZENER 8.2V 100MW SMD0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.0592 / $0.3100 | Buy Now |
DISTI #
SDZT15R8.2
|
Avnet Americas | ASMID SERIES - ZENER DIODE, SMD0603 - Tape and Reel (Alt: SDZT15R8.2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0278 / $0.0331 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0299 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0798 / $0.4560 | Buy Now | |
|
Quest Components | 11899 |
|
$0.0665 / $0.3800 | Buy Now | |
DISTI #
SDZT15R8.2
|
Avnet Americas | ASMID SERIES - ZENER DIODE, SMD0603 - Tape and Reel (Alt: SDZT15R8.2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0278 / $0.0331 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 100MW 8.2V 0603 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0299 / $0.0508 | Buy Now |
DISTI #
SDZT15R8.2
|
Avnet Americas | ASMID SERIES - ZENER DIODE, SMD0603 - Tape and Reel (Alt: SDZT15R8.2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0278 / $0.0331 | Buy Now |
Part Details for SDZT15R8.2
SDZT15R8.2 CAD Models
SDZT15R8.2 Part Data Attributes
|
SDZT15R8.2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDZT15R8.2
ROHM Semiconductor
Zener Diode, 8.2V V(Z), 5.37%, 0.1W, Silicon, Unidirectional, DSN0603-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DSN0603-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-06-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.37% | |
Working Test Current | 5 mA |
Alternate Parts for SDZT15R8.2
This table gives cross-reference parts and alternative options found for SDZT15R8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDZT15R8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDZ8.2T15R | Zener Diode, | ROHM Semiconductor | SDZT15R8.2 vs SDZ8.2T15R |
GDZ8.2 | Zener Diode, 8.2V V(Z), 5.37%, 0.1W, Silicon, Unidirectional, ULTRA MINIMOLD, GMD2, 2 PIN | ROHM Semiconductor | SDZT15R8.2 vs GDZ8.2 |