Part Details for SE-200-3.3 by Mean Well
Overview of SE-200-3.3 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-200-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@40A - 132W RoHS: Compliant |
2 In Stock |
|
$40.8100 / $121.3700 | Buy Now |
DISTI #
51744300
|
Verical | AC/DC Power Supply Single-OUT 3.3V 40A 132W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 2 |
|
$149.6547 | Buy Now |
|
Quest Components | 2 |
|
$60.8000 | Buy Now | |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@40A - 132W RoHS: Compliant |
2 In Stock |
|
$40.8100 / $121.3700 | Buy Now |
Part Details for SE-200-3.3
SE-200-3.3 CAD Models
SE-200-3.3 Part Data Attributes:
|
SE-200-3.3
Mean Well
Buy Now
|
Compare Parts:
SE-200-3.3
Mean Well
|
Samacsys Manufacturer | Mean Well |