Part Details for SE-330AU-25-00 by Littelfuse Inc
Overview of SE-330AU-25-00 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-330AU-25-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5881
|
Newark | Ngr Mon Au 48Vdc Dual Sc Fbr K4 No/ Box |Littelfuse SE-330AU-25-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,952.3300 / $5,405.9800 | Buy Now |
DISTI #
SE-330AU-25-00-ND
|
DigiKey | MONITOR NGR 48V DUAL SC FBR K4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,379.2000 | Buy Now |
DISTI #
576-SE-330AU-25-00
|
Mouser Electronics | Safety Relays NGRMONAU48VDCDUALSCF BRK4NO RoHS: Compliant | 0 |
|
$5,379.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5,038.1500 / $5,327.3600 | Buy Now | |
DISTI #
SE-330AU-25-00
|
TTI | Safety Relays NGRMONAU48VDCDUALSCF BRK4NO Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,220.9900 / $5,325.4100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MONITOR NGR 48V DUAL SC FBR K4 | 0 |
|
$13,366.2300 / $13,633.5550 | RFQ |