-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4480-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
516 In Stock |
|
$103.6864 / $114.2300 | Buy Now |
DISTI #
SE-600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$77.2908 / $99.0613 | Buy Now |
DISTI #
709-SE600-24
|
Mouser Electronics | Switching Power Supplies 600W 24V 25A RoHS: Compliant | 770 |
|
$93.9500 / $102.6900 | Buy Now |
DISTI #
70069582
|
RS | Power Supply, AC-DC,24V,25A,100-132/200-264V In, Enclosed, Panel Mnt, SE-600 Series | MEAN WELL SE-600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 220 |
|
$94.5200 / $106.2000 | Buy Now |
|
Future Electronics | SE-600 Series 600 W Single Output 24 V AC/DC Internal Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$117.8900 / $123.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@25A - 600W RoHS: Compliant |
921 In Stock |
|
$88.9900 / $99.8300 | Buy Now |
DISTI #
SE-600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$77.2908 / $99.0613 | Buy Now |
DISTI #
SE-600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$77.2908 / $99.0613 | Buy Now |
DISTI #
000000000003772816
|
Sager | Switching Power Supplies 600W 24V 25A Min Qty: 1 | 1069 |
|
$91.6700 / $102.1400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@25A - 600W RoHS: Compliant |
921 In Stock |
|
$88.9900 / $99.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE-600-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-600-24
Mean Well
Power Supply Modules/Adaptors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 180-264 VAC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, IEC, UL, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |