Part Details for SE-600-36 by Mean Well
Overview of SE-600-36 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-600-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4482-ND
|
DigiKey | AC/DC CONVERTER 36V 598W Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$107.2010 / $114.2300 | Buy Now |
DISTI #
SE-600-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-600-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SE600-36
|
Mouser Electronics | Switching Power Supplies 597.6W 36V 16.6A RoHS: Compliant | 0 |
|
$103.4500 / $105.9800 | Order Now |
|
Future Electronics | SE-600 Series 597.6 W Single Output 36 V AC/DC Internal Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$118.6500 / $124.5800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@16.6A - 597.6W RoHS: Compliant |
51 In Stock |
|
$107.2200 / $124.6800 | Buy Now |
DISTI #
59379895
|
Verical | AC/DC Power Supply Single-OUT 36V 16.6A 597.6W 11-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 49 |
|
$127.5878 / $153.7361 | Buy Now |
DISTI #
2104524
|
Jameco Electronics | AC to DC Power Supply Single Output 36 Volt 16.6 Amp 597.6 Watt Min Qty: 1 Container: Each | 89 |
|
$77.9500 / $89.9500 | Buy Now |
DISTI #
SE-600-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-600-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772818
|
Sager | Switching Power Supplies 597.6W 36V 16.6A Min Qty: 1 | 0 |
|
$91.6700 / $102.1400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@16.6A - 597.6W RoHS: Compliant |
51 In Stock |
|
$107.2200 / $124.6800 | Buy Now |
Part Details for SE-600-36
SE-600-36 CAD Models
SE-600-36 Part Data Attributes:
|
SE-600-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-600-36
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 180-264 VAC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, IEC, UL, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16.6 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 32 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 597.6 W | |
Trim/Adjustable Output | YES |