Part Details for SE03-LP2835S-1460-940 by XSSY
Overview of SE03-LP2835S-1460-940 by XSSY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE03-LP2835S-1460-940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4061-SE03-LP2835S-1460-940CT-ND
|
DigiKey | 100mA MINIMUM RADIATION INTNSITY Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5687 In Stock |
|
$0.0500 / $0.3400 | Buy Now |
|
LCSC | 33mW43mW 60 5V 100mA 1.3V1.7V 170mW 930nm960nm SMD2835 Infrared (IR) LEDs ROHS | 5930 |
|
$0.0439 / $0.0634 | Buy Now |