Part Details for SE1-50 by TE Connectivity
Overview of SE1-50 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SE1-50-ND
|
DigiKey | STRING POT, 50 INCH RANGE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$416.8700 / $431.2400 | Buy Now |
DISTI #
SE1-50
|
Avnet Americas | Compact String Pot with Incremental Encoder Output 50-Inch Stroke 5V - Bulk (Alt: SE1-50) Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$353.5634 / $425.4746 | Buy Now |
DISTI #
824-SE1-50
|
Mouser Electronics | Sensor Hardware & Accessories STRING ENCODER 50 INCH RANGE | 14 |
|
$358.1800 / $370.3200 | Buy Now |
DISTI #
TSSSE1-50
|
Heilind Electronics | Americas - 0 in Stock |
|
$345.1680 / $415.4352 | Buy Now | |
|
Onlinecomponents.com | STRING ENCODER,50 INCH RANGE | 0 |
|
$360.0000 / $428.1300 | Buy Now |
DISTI #
SE1-50
|
TTI | Sensor Hardware & Accessories STRING ENCODER 50 INCH RANGE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$338.7000 / $366.6200 | Buy Now |
DISTI #
SE1-50
|
Avnet Americas | Compact String Pot with Incremental Encoder Output 50-Inch Stroke 5V - Bulk (Alt: SE1-50) Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$353.5634 / $425.4746 | Buy Now |
DISTI #
TSSSE1-50
|
Interstate Connecting Components | 0 |
|
$345.1680 / $415.4352 | Buy Now | |
DISTI #
000000000006333195
|
Sager | Sensor Hardware & Accessories STRING ENCODER 50 INCH RANGE Min Qty: 1 | 0 |
|
$379.5300 / $422.0100 | Buy Now |
|
Master Electronics | STRING ENCODER,50 INCH RANGE | 0 |
|
$360.0000 / $428.1300 | Buy Now |