Part Details for SE150PFR-LR0 by Panduit Corp
Overview of SE150PFR-LR0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE150PFR-LR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23488-ND
|
DigiKey | EXPAND SLEEVE 1.5"X50' BLK/WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$246.6444 / $262.5600 | Buy Now |
DISTI #
SE150PFR-LR0
|
Avnet Americas | Cable Accessories Flame Retardant Braided Expandable Sleeving Polyethylene Terephthalate Black Reel - Cable Rools/Shrink Tubing (Alt: SE150PFR-LR0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$184.3300 | Buy Now |
DISTI #
644-SE150PFR-LR0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving 1.50 (38.1mm)Flame Ret. RoHS: Compliant | 0 |
|
$243.0800 / $261.0800 | Order Now |
DISTI #
71406927
|
RS | Exp. Sleeving, 1.50" (38.1mm),Flame Ret., Black | Panduit SE150PFR-LR0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$241.5600 / $262.5600 | RFQ |
DISTI #
PANSE150PFR-LR0
|
Heilind Electronics | Exp. Sleeving, 1.50 Ret. (38.1mm),Flame | Americas - 0 in Stock |
|
$242.3846 / $262.5834 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Flame Retardant Braided Expandable Sleeving Polyethylene Terephthalate Black Reel RoHS: Compliant |
4 In Stock |
|
$260.8200 / $303.7500 | Buy Now |
DISTI #
SE150PFR-LR0
|
Avnet Americas | Cable Accessories Flame Retardant Braided Expandable Sleeving Polyethylene Terephthalate Black Reel - Cable Rools/Shrink Tubing (Alt: SE150PFR-LR0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$184.3300 | Buy Now |
DISTI #
000000000000632910
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving 1.50 (38.1mm)Flame Ret. Min Qty: 1 | 0 |
|
$192.1300 / $218.8200 | Buy Now |
|
Master Electronics | Cable Accessories Flame Retardant Braided Expandable Sleeving Polyethylene Terephthalate Black Reel RoHS: Compliant |
4 In Stock |
|
$260.8200 / $303.7500 | Buy Now |