Part Details for SE15PB-M3/84A by Vishay Intertechnologies
Overview of SE15PB-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE15PB-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3149
|
Newark | Diode, Rectifier, Esd Pro, 1.5A, 100V, Smp, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.05V, Reverse Recovery Time:900Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay SE15PB-M3/84A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3795 |
|
$0.1900 / $0.3910 | Buy Now |
DISTI #
24R7275
|
Newark | Rectifier Diode, Single, 100 V, 1.5 A, 1.05 V, 30 A, 175 C |Vishay SE15PB-M3/84A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1210 | Buy Now |
DISTI #
SE15PB-M3/84A
|
Avnet Americas | Diode Switching 100V 1.5A 2-Pin SMP T/R - Tape and Reel (Alt: SE15PB-M3/84A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.1044 | Buy Now |
DISTI #
625-SE15PB-M3
|
Mouser Electronics | Rectifiers 100 Volt 1.5 Amp ESD Capability RoHS: Compliant | 6021 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
SE15PB-M3/84A
|
TTI | Rectifiers 100 Volt 1.5 Amp ESD Capability RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0850 | Buy Now |
DISTI #
SE15PB-M3/84A
|
Avnet Americas | Diode Switching 100V 1.5A 2-Pin SMP T/R - Tape and Reel (Alt: SE15PB-M3/84A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.1044 | Buy Now |
DISTI #
SE15PB-M3/84A
|
EBV Elektronik | Diode Switching 100V 1.5A 2-Pin SMP T/R (Alt: SE15PB-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1812475RL
|
element14 Asia-Pacific | DIODE, RECT, ESD PRO, 1.5A, 100V, SMP RoHS: Compliant Min Qty: 100 Container: Reel | 3795 |
|
$0.0901 / $0.1764 | Buy Now |
DISTI #
1812475
|
element14 Asia-Pacific | DIODE, RECT, ESD PRO, 1.5A, 100V, SMP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3795 |
|
$0.0901 / $0.3801 | Buy Now |
DISTI #
1812475
|
Farnell | DIODE, RECT, ESD PRO, 1.5A, 100V, SMP RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3795 |
|
$0.0894 / $0.4133 | Buy Now |
Part Details for SE15PB-M3/84A
SE15PB-M3/84A CAD Models
SE15PB-M3/84A Part Data Attributes:
|
SE15PB-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE15PB-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HALOGEN FREE, LOW FORWARD VOLTAGE DROP | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.9 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SE15PB-M3/84A
This table gives cross-reference parts and alternative options found for SE15PB-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE15PB-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2PM10-M3/H | Rectifier Diode, | Vishay Intertechnologies | SE15PB-M3/84A vs V2PM10-M3/H |