Part Details for SE163004R by ASI-EZ
Overview of SE163004R by ASI-EZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE163004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-SE163004RTB-ND
|
DigiKey | SWITCH 600V 32A Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
4 In Stock |
|
$37.6200 | Buy Now |