Part Details for SE200-124 by Cotek Electronic Ind Co Ltd
Overview of SE200-124 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE200-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 200W Inverter - Pure Sine Wave - Input 24VDC - Output 120VAC | 43 Factory Stock |
|
$168.6300 / $180.2100 | Buy Now |
|
Master Electronics | 200W Inverter - Pure Sine Wave - Input 24VDC - Output 120VAC | 43 Factory Stock |
|
$168.6300 / $180.2100 | Buy Now |