-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 3 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1348-1-ND
|
DigiKey | IC FRONT END 2.4GHZ ZIGBEE 24QFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39235 In Stock |
|
$1.5852 / $3.4800 | Buy Now |
DISTI #
873-SE2432L-R
|
Mouser Electronics | RF Front End 2.4GHz Zigbee Rx Gain 10 dB RoHS: Compliant | 5984 |
|
$1.6400 / $3.2900 | Buy Now |
DISTI #
V72:2272_27181325
|
Arrow Electronics | LNA/PA RF Front End 2dB 11.5dB 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1500 |
|
$1.5790 / $3.2430 | Buy Now |
DISTI #
77261981
|
Verical | LNA/PA RF Front End 2dB 11.5dB 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2347 | Americas - 1500 |
|
$1.5790 / $3.2430 | Buy Now |
|
Bristol Electronics | 1066 |
|
RFQ | ||
|
Ameya Holding Limited | IC FRONT END 2.4GHZ ZIGBEE 24QFN | 12923 |
|
RFQ | |
DISTI #
SE2432L-R
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5100 | Buy Now |
DISTI #
SE2432L-R-BLK
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC FRONT END 2.4GHZ ZIGBEE 24QFN / RF Front End 2.4GHz ~ 2.483GHz Zigbee? 24-QFN (3x4) | 100000 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE2432L-R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SE2432L-R
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 3 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 3 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | R-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |