Part Details for SE60N3D-M3/I by Vishay Intertechnologies
Overview of SE60N3D-M3/I by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE60N3D-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2613
|
Newark | Rectifier, 200V, 6A, Dfn33A Rohs Compliant: Yes |Vishay SE60N3D-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.3450 / $0.6240 | Buy Now |
DISTI #
112-SE60N3D-M3/ICT-ND
|
DigiKey | 6A, 200V, STD , SM RECT,DFN33A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
SE60N3D-M3/I
|
Avnet Americas | 6A, 200V, STD , SM RECT,DFN33A - Tape and Reel (Alt: SE60N3D-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
78-SE60N3D-M3/I
|
Mouser Electronics | Rectifiers 6A, 200V, STD , SM RECT,DFN33A RoHS: Compliant | 6000 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
SE60N3D-M3/I
|
TTI | Rectifiers 6A, 200V, STD , SM RECT,DFN33A RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1630 | Buy Now |
DISTI #
SE60N3D-M3/I
|
Avnet Americas | 6A, 200V, STD , SM RECT,DFN33A - Tape and Reel (Alt: SE60N3D-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
4377173
|
element14 Asia-Pacific | RECTIFIER, 200V, 6A, DFN33A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.1769 / $0.6325 | Buy Now |
DISTI #
4377173
|
Farnell | RECTIFIER, 200V, 6A, DFN33A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 6000 |
|
$0.1998 / $0.4483 | Buy Now |