Part Details for SE60N3GHM3/I by Vishay Intertechnologies
Overview of SE60N3GHM3/I by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE60N3GHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2616
|
Newark | Rectifier, 400V, 6A, Dfn33A Rohs Compliant: Yes |Vishay SE60N3GHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.3790 / $0.6860 | Buy Now |
DISTI #
112-SE60N3GHM3/ICT-ND
|
DigiKey | 6A, 400V, STD , SM RECT,DFN33A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1836 / $0.6300 | Buy Now |
DISTI #
SE60N3GHM3/I
|
Avnet Americas | 6A, 400V, STD , SM RECT,DFN33A - Tape and Reel (Alt: SE60N3GHM3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1917 / $0.2435 | Buy Now |
DISTI #
78-SE60N3GHM3/I
|
Mouser Electronics | Rectifiers 6A, 400V, STD , SM RECT,DFN33A AEC-Q101 RoHS: Compliant | 6000 |
|
$0.1820 / $0.6200 | Buy Now |
DISTI #
SE60N3GHM3/I
|
TTI | Rectifiers 6A, 400V, STD , SM RECT,DFN33A AEC-Q101 RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.1840 | Buy Now |
DISTI #
SE60N3GHM3/I
|
Avnet Americas | 6A, 400V, STD , SM RECT,DFN33A - Tape and Reel (Alt: SE60N3GHM3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1917 / $0.2435 | Buy Now |
DISTI #
4377177
|
element14 Asia-Pacific | RECTIFIER, 400V, 6A, DFN33A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1950 / $0.6988 | Buy Now |
DISTI #
4377177
|
Farnell | RECTIFIER, 400V, 6A, DFN33A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 6000 |
|
$0.2207 / $0.4953 | Buy Now |