Part Details for SEA-3GS-M8-S (ALTERNATE: 192009) by Festo
Overview of SEA-3GS-M8-S (ALTERNATE: 192009) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEA-3GS-M8-S (ALTERNATE: 192009)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71131901
|
RS | Plug Connector, straight, M8 3-pin, for2.5 to 5mm cable, 3A | Festo SEA-3GS-M8-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$27.4900 | Buy Now |