Part Details for SEA-GS-9 (ALTERNATE: 18778) by Festo
Overview of SEA-GS-9 (ALTERNATE: 18778) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEA-GS-9 (ALTERNATE: 18778)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71131906
|
RS | Plug Connector, straight, design A M12 4-pin, for 6-8mm cable, 4A, 250V | Festo SEA-GS-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8400 | RFQ |