Part Details for SEA100M1CBK-0407S by Surge Components Inc
Overview of SEA100M1CBK-0407S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEA100M1CBK-0407S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEA100M1CBK-0407S
|
Avnet Americas | CAP ALUM 10UF 16V 20% 2000LHRS 4 X 7 - Bulk (Alt: SEA100M1CBK-0407S) RoHS: Compliant Min Qty: 50000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEA100M1CBK-0407S
|
Avnet Americas | CAP ALUM 10UF 16V 20% 2000LHRS 4 X 7 - Bulk (Alt: SEA100M1CBK-0407S) RoHS: Compliant Min Qty: 50000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEA100M1CBK-0407S
|
Avnet Americas | CAP ALUM 10UF 16V 20% 2000LHRS 4 X 7 - Bulk (Alt: SEA100M1CBK-0407S) RoHS: Compliant Min Qty: 50000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0233 | Buy Now |
Part Details for SEA100M1CBK-0407S
SEA100M1CBK-0407S CAD Models
SEA100M1CBK-0407S Part Data Attributes
|
SEA100M1CBK-0407S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA100M1CBK-0407S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEA100M1CBK-0407S
This table gives cross-reference parts and alternative options found for SEA100M1CBK-0407S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA100M1CBK-0407S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USL1C100MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USL1C100MDD1CP |
USW1C100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USW1C100MDD1CA |
MAL209775109E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SEA100M1CBK-0407S vs MAL209775109E6 |
USR1C100MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USR1C100MDD1CP |
USR1C100MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USR1C100MDD1BB |
515D106M016HW8PE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | SEA100M1CBK-0407S vs 515D106M016HW8PE3 |
MAL209735109E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SEA100M1CBK-0407S vs MAL209735109E6 |
USA1C100MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USA1C100MDD1CP |
USW1C100MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USW1C100MDD1BB |
USR1C100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA100M1CBK-0407S vs USR1C100MDD1CA |