Part Details for SEA331M1ESA-1009S by Surge Components Inc
Overview of SEA331M1ESA-1009S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1009S8#PBF | Analog Devices | 2.5V Ref | |
LT1009S8#TRPBF | Analog Devices | 2.5V Ref | |
HAF1009S | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching, LDPAK(S)(1), /Embossed Tape |
Price & Stock for SEA331M1ESA-1009S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEA331M1ESA-1009S
|
Avnet Americas | CAP ALUM 330UF 25V 20% 2000LHRS 10 X 9 - Ammo Pack (Alt: SEA331M1ESA-1009S) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
RFQ |