Part Details for SEAF-30-06.0-S-10-2-A-K-FR by Samtec Inc
Overview of SEAF-30-06.0-S-10-2-A-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-30-06.0-S-10-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-30-06.0-S-10-
|
Avnet Americas | Connector Stacking Receptacle 300 Position 8mm/9mm/9.5mm/12.5mm/13mm/15mm/17mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-30-06.0-S-10-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.4200 / $15.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9200 / $15.6500 | Buy Now | |
DISTI #
SEAF-30-06.0-S-10-
|
Avnet Americas | Connector Stacking Receptacle 300 Position 8mm/9mm/9.5mm/12.5mm/13mm/15mm/17mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-30-06.0-S-10-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.4200 / $15.6500 | Buy Now |
DISTI #
SEAF-30-06.0-S-10-
|
Avnet Americas | Connector Stacking Receptacle 300 Position 8mm/9mm/9.5mm/12.5mm/13mm/15mm/17mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-30-06.0-S-10-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.4200 / $15.6500 | Buy Now |
DISTI #
000000000006251923
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 225 | 0 |
|
$11.2700 / $18.0500 | Buy Now |
|
Master Electronics | 0 |
|
$10.9200 / $15.6500 | Buy Now | |
DISTI #
60121813df66d53c210e23a0
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 225 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$11.2700 / $18.0500 | Buy Now |
Part Details for SEAF-30-06.0-S-10-2-A-K-FR
SEAF-30-06.0-S-10-2-A-K-FR CAD Models
SEAF-30-06.0-S-10-2-A-K-FR Part Data Attributes
|
SEAF-30-06.0-S-10-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-30-06.0-S-10-2-A-K-FR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .039-0.055 | |
Body Breadth | 0.523 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |