Part Details for SEAF-30-06.0-S-10-2-A-K-TR-.E by Samtec Inc
Overview of SEAF-30-06.0-S-10-2-A-K-TR-.E by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-30-06.0-S-10-2-A-K-TR-.E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-30-06.0-S-10-
|
Avnet Americas | Conn Stacking HDR 300 POS 8mm to 19mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-30-06.0-S-10-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |