-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1500
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: Yes |Samtec SEAF-40-06.0-S-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$22.8700 / $39.1700 | Buy Now |
DISTI #
68AJ2068
|
Newark | Conn, Array Female, 400Pos, 10Row/1.27Mm Rohs Compliant: Yes |Samtec SEAF-40-06.0-S-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6800 / $32.9300 | Buy Now |
DISTI #
SAM15044CT-ND
|
DigiKey | CONN HD ARRAY RCPT 400P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
449 In Stock |
|
$21.0125 / $31.4200 | Buy Now |
DISTI #
SEAF-40-06.0-S-10-
|
Avnet Americas | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.0-S-10-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$23.0200 / $31.4200 | Buy Now |
DISTI #
200-SEAF4006.0S102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 246 |
|
$23.0200 / $31.4200 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$14.3700 / $31.4200 | Buy Now |
DISTI #
SEAF-40-06.0-S-10-
|
Avnet Americas | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.0-S-10-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$23.0200 / $31.4200 | Buy Now |
DISTI #
SEAF-40-06.0-S-10-
|
Avnet Americas | Conn Open Pin Field Array SKT 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.0-S-10-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$23.0200 / $31.4200 | Buy Now |
|
Powell Electronics | .050 SEARAY Min Qty: 1 | 74 |
|
$23.0200 / $31.4200 | Buy Now |
DISTI #
000000000003083831
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 124 |
|
$19.5900 / $31.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-06.0-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.0-S-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |