Part Details for SEAF-40-06.5-L-14-2-A-K-TR by Samtec Inc
Overview of SEAF-40-06.5-L-14-2-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-40-06.5-L-14-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7000
|
Newark | Mezzanine Conn, Rcpt, 560Pos, 14Row, Smt Rohs Compliant: Yes |Samtec SEAF-40-06.5-L-14-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$36.6800 / $46.1200 | Buy Now |
DISTI #
SEAF-40-06.5-L-14-2-A-K-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 560P SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.4218 | Buy Now |
DISTI #
SEAF-40-06.5-L-14-2-A-K-TR
|
Avnet Americas | Conn Stacking HDR 560 POS 8.5mm to 19.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.5-L-14-2-A-K-TR) Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 4 Days Container: Reel | 0 |
|
$29.2600 / $39.9300 | Buy Now |
DISTI #
200-SEA40065L142AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$29.2600 / $39.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2600 / $39.9300 | Buy Now |
DISTI #
SEAF-40-06.5-L-14-2-A-K-TR
|
Avnet Americas | Conn Stacking HDR 560 POS 8.5mm to 19.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.5-L-14-2-A-K-TR) Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 4 Days Container: Reel | 0 |
|
$29.2600 / $39.9300 | Buy Now |
DISTI #
000000000005919030
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$24.8900 / $39.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2600 / $39.9300 | Buy Now |
DISTI #
5cd91815cd7c1c4c386ff564
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$18.2600 / $39.9300 | Buy Now |
Part Details for SEAF-40-06.5-L-14-2-A-K-TR
SEAF-40-06.5-L-14-2-A-K-TR CAD Models
SEAF-40-06.5-L-14-2-A-K-TR Part Data Attributes:
|
SEAF-40-06.5-L-14-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.5-L-14-2-A-K-TR
Samtec Inc
Board Stacking Connector, 560 Contact(s), 14 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 14 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 560 |