Part Details for SEAF8-30-05.0-STL-08-1-FR by Samtec Inc
Overview of SEAF8-30-05.0-STL-08-1-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-30-05.0-STL-08-1-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-30-05.0-STL-
|
Avnet Americas | 0.80 mm SEARAY High-Speed High-Density Open- - Tape and Reel (Alt: SEAF8-30-05.0-STL-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$10.9700 / $19.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9700 / $19.0000 | Buy Now | |
DISTI #
000000000007161634
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 425 | 0 |
|
$10.9700 / $19.0000 | Buy Now |
|
Master Electronics | 0 |
|
$10.9700 / $19.0000 | Buy Now | |
DISTI #
63a1e61629539954e9089d8f
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 425 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$10.9700 / $19.0000 | Buy Now |
Part Details for SEAF8-30-05.0-STL-08-1-FR
SEAF8-30-05.0-STL-08-1-FR CAD Models
SEAF8-30-05.0-STL-08-1-FR Part Data Attributes:
|
SEAF8-30-05.0-STL-08-1-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-30-05.0-STL-08-1-FR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | SEARAY | |
Body Breadth | 0.387 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 240 |