Part Details for SEAM-10-02.0-S-04-1-A-K-TR by Samtec Inc
Overview of SEAM-10-02.0-S-04-1-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-10-02.0-S-04-1-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14380CT-ND
|
DigiKey | CONN HD ARRAY PLUG 40P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$5.9125 / $9.3300 | Buy Now |
DISTI #
SEAM-10-02.0-S-04-1-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-10-02.0-S-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 475 Package Multiple: 475 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$6.4800 / $9.3300 | Buy Now |
DISTI #
200-SEAM1002.0S041AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 472 |
|
$5.5100 / $9.3300 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$4.0400 / $9.3300 | Buy Now |
DISTI #
SEAM-10-02.0-S-04-1-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-10-02.0-S-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 475 Package Multiple: 475 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$6.4800 / $9.3300 | Buy Now |
DISTI #
000000000003530923
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$5.5100 / $9.3300 | Buy Now |
DISTI #
SEAM-10-02.0-S-04-1-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-10-02.0-S-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$4.0400 / $9.3300 | Buy Now |
DISTI #
5cd91810cd7c1c4c386fef6e
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.0400 / $9.3300 | Buy Now |
DISTI #
SEAM-10-02.0-S-04-1-A-K-TR
|
Toby Electronics | SEAM - Samtec 1.27mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$3.7669 / $7.6668 | Buy Now |
Part Details for SEAM-10-02.0-S-04-1-A-K-TR
SEAM-10-02.0-S-04-1-A-K-TR CAD Models
SEAM-10-02.0-S-04-1-A-K-TR Part Data Attributes:
|
SEAM-10-02.0-S-04-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-10-02.0-S-04-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Board Mounting Option | HOLE .034-.044 | |
Body Breadth | 0.278 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5.5 mΩ | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |