Part Details for SEAM-20-03.5-L-10-2-A-K-TR by Samtec Inc
Overview of SEAM-20-03.5-L-10-2-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM-20-03.5-L-10-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0117
|
Newark | Mezzanine Conn, Plug, 200Pos, 10Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:200Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-20-03.5-L-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$18.8000 / $23.6400 | Buy Now |
DISTI #
SEAM-20-03.5-L-10-2-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 200P SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9045 | Buy Now |
DISTI #
SEAM-20-03.5-L-10-
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAM-20-03.5-L-10-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$14.8700 / $20.3000 | Buy Now |
DISTI #
200-EAM20035L102AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$12.6500 / $14.8700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.2800 / $20.3000 | Buy Now |
DISTI #
SEAM-20-03.5-L-10-
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAM-20-03.5-L-10-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$14.8700 / $20.3000 | Buy Now |
DISTI #
SEAM-20-03.5-L-10-
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAM-20-03.5-L-10-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$14.8700 / $20.3000 | Buy Now |
DISTI #
000000000003083920
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$12.6500 / $20.3000 | Buy Now |
DISTI #
SEAM-20-03.5-L-10-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector, Array, Male, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAM-20-03.5-L-10-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4178321
|
element14 Asia-Pacific | MEZZANINE CONN, PLUG, 200POS, 10ROW, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10 |
|
$15.1622 / $27.0512 | Buy Now |
Part Details for SEAM-20-03.5-L-10-2-A-K-TR
SEAM-20-03.5-L-10-2-A-K-TR CAD Models
SEAM-20-03.5-L-10-2-A-K-TR Part Data Attributes
|
SEAM-20-03.5-L-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-03.5-L-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for SEAM-20-03.5-L-10-2-A-K-TR
This table gives cross-reference parts and alternative options found for SEAM-20-03.5-L-10-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM-20-03.5-L-10-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45970-2115 | Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LOW HALOGEN AND ROHS COMPLIANT | Molex | SEAM-20-03.5-L-10-2-A-K-TR vs 45970-2115 |