-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0118
|
Newark | Mezzanine Conn, Plug, 80Pos, 4Row, Smt Rohs Compliant: Yes |Samtec SEAM-20-11.0-L-04-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$15.0800 / $20.9000 | Buy Now |
DISTI #
SAM14405CT-ND
|
DigiKey | CONN HD ARRAY PLUG 80P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324 In Stock |
|
$10.8875 / $16.2900 | Buy Now |
DISTI #
SEAM-20-11.0-L-04-
|
Avnet Americas | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-11.0-L-04-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Reel | 637 Factory Stock |
|
$11.9300 / $16.2900 | Buy Now |
DISTI #
200-SEAM2011.0L042AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 47 |
|
$7.4500 / $16.2900 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$7.4500 / $16.2900 | Buy Now |
DISTI #
SEAM-20-11.0-L-04-
|
Avnet Americas | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-11.0-L-04-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Reel | 637 Factory Stock |
|
$11.9300 / $16.2900 | Buy Now |
DISTI #
SEAM-20-11.0-L-04-
|
Avnet Americas | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-11.0-L-04-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Reel | 637 Factory Stock |
|
$11.9300 / $16.2900 | Buy Now |
|
Powell Electronics | .050 SEARAY Min Qty: 1 | 982 |
|
$11.9300 / $16.2900 | Buy Now |
DISTI #
000000000003083938
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 637 |
|
$10.1500 / $16.2900 | Buy Now |
DISTI #
SEAM-20-11.0-L-04-2-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-11.0-L-04-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-20-11.0-L-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-11.0-L-04-2-A-K-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.575 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |