Part Details for SEAM-30-01-S-10-2-RA-K-TR by Samtec Inc
Overview of SEAM-30-01-S-10-2-RA-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-30-01-S-10-2-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM-30-01-S-10-2-RA-K-TRCT-ND
|
DigiKey | CONN HD ARRAY PLUG 300P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48 In Stock |
|
$28.4250 / $37.5500 | Buy Now |
DISTI #
SEAM-30-01-S-10-2-
|
Avnet Americas | Conn Stacking HDR 300 POS 1.27mm Solder RA Through Hole T/R - Tape and Reel (Alt: SEAM-30-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$27.5100 / $37.5500 | Buy Now |
DISTI #
200-EAM3001S102RAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$23.4000 / $32.0300 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle | 0 |
|
$17.1700 / $37.5500 | Buy Now |
DISTI #
SEAM-30-01-S-10-2-
|
Avnet Americas | Conn Stacking HDR 300 POS 1.27mm Solder RA Through Hole T/R - Tape and Reel (Alt: SEAM-30-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$27.5100 / $37.5500 | Buy Now |
DISTI #
000000000004055403
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$23.4000 / $37.5500 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle | 0 |
|
$17.1700 / $37.5500 | Buy Now |
DISTI #
5cd91871cd7c1c4c38705e14
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$17.1700 / $37.5500 | Buy Now |
Part Details for SEAM-30-01-S-10-2-RA-K-TR
SEAM-30-01-S-10-2-RA-K-TR CAD Models
SEAM-30-01-S-10-2-RA-K-TR Part Data Attributes:
|
SEAM-30-01-S-10-2-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-01-S-10-2-RA-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |