Part Details for SEAM-40-02.0-SM-14-1-A-K-TR by Samtec Inc
Overview of SEAM-40-02.0-SM-14-1-A-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM-40-02.0-SM-14-1-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM-40-02.0-SM-14-1-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.0015 | Buy Now |
DISTI #
SEAM-40-02.0-SM-14
|
Avnet Americas | Conn Stacking HDR 560 POS 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-40-02.0-SM-14) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$32.7400 / $44.6900 | Buy Now |
DISTI #
200-SEAM402SM141AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$32.7400 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
000000000005919164
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$27.8600 / $44.6900 | Buy Now |
DISTI #
5cd9188dcd7c1c4c38707de6
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$20.4400 / $44.6900 | Buy Now |
Part Details for SEAM-40-02.0-SM-14-1-A-K-TR
SEAM-40-02.0-SM-14-1-A-K-TR CAD Models
SEAM-40-02.0-SM-14-1-A-K-TR Part Data Attributes:
|
SEAM-40-02.0-SM-14-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-02.0-SM-14-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |