-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2096
|
Newark | Mezzanine Conn, Plug, 400Pos, 10Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-40-11.0-L-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$39.1400 / $49.2100 | Buy Now |
DISTI #
54AH7689
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Terminal Rohs Compliant: Yes |Samtec SEAM-40-11.0-L-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6200 / $71.3000 | Buy Now |
DISTI #
SAM14462CT-ND
|
DigiKey | CONN HD ARRAY PLUG 400P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
142 In Stock |
|
$29.6750 / $42.6100 | Buy Now |
DISTI #
SEAM-40-11.0-L-10-
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-40-11.0-L-10-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 0 Days Container: Reel | 64 Factory Stock |
|
$31.2200 / $42.6100 | Buy Now |
DISTI #
200-SEAM4011.0L102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 125 |
|
$26.5600 / $42.6100 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
75 In Stock |
|
$19.4800 / $42.6100 | Buy Now |
DISTI #
SEAM-40-11.0-L-10-
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-40-11.0-L-10-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 0 Days Container: Reel | 64 Factory Stock |
|
$31.2200 / $42.6100 | Buy Now |
|
Powell Electronics | .050 SEARAY Min Qty: 1 | 38 |
|
$31.2200 / $42.6100 | Buy Now |
DISTI #
000000000003084041
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 64 |
|
$26.5600 / $42.6100 | Buy Now |
DISTI #
SEAM-40-11.0-L-10-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-40-11.0-L-10-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-40-11.0-L-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-11.0-L-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.575 inch | |
Body Length | 2.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |