Part Details for SEAM-50-01-L-08-2-RA-GP-TR by Samtec Inc
Overview of SEAM-50-01-L-08-2-RA-GP-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-50-01-L-08-2-RA-GP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-50-01-L-08-2-RA-GP-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 400P R/A SMD Min Qty: 50 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.1610 | Buy Now |
DISTI #
SEAM-50-01-L-08-2-RA-GP-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 400 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-50-01-L-08-2-RA-GP-TR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$32.1300 / $44.2400 | Buy Now |
DISTI #
200-AM5001L082RAGPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$29.7400 / $39.3200 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$19.0400 / $43.0900 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$20.1500 / $44.2400 | Buy Now |
DISTI #
SEAM-50-01-L-08-2-RA-GP-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 400 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-50-01-L-08-2-RA-GP-TR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$32.1300 / $44.2400 | Buy Now |
DISTI #
000000000003236707
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$29.7400 / $44.2400 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$20.1500 / $44.2400 | Buy Now |
DISTI #
5cd91889cd7c1c4c38707921
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$20.1500 / $44.2400 | Buy Now |
Part Details for SEAM-50-01-L-08-2-RA-GP-TR
SEAM-50-01-L-08-2-RA-GP-TR CAD Models
SEAM-50-01-L-08-2-RA-GP-TR Part Data Attributes:
|
SEAM-50-01-L-08-2-RA-GP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-01-L-08-2-RA-GP-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SEARRAY | |
Body Breadth | 0.512 inch | |
Body Depth | 0.767 inch | |
Body Length | 3.27 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 19 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |