Part Details for SEAM8-30-S02.0-STL-08-1 by Samtec Inc
Overview of SEAM8-30-S02.0-STL-08-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM8-30-S02.0-STL-08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM8-30-S02.0-STL
|
Avnet Americas | 0.80 mm SEARAY High-Speed High-Density Open- - Tape and Reel (Alt: SEAM8-30-S02.0-STL) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$22.1900 / $30.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.5400 / $34.0600 | Buy Now | |
DISTI #
000000000007200305
|
Sager | 0.80 MM SEARAY� HIGH-SPEED HIGH-DENSITY OPEN-PIN-FIELD ARRAY TERMINAL Min Qty: 1 | 0 |
|
$20.5200 / $30.6000 | Buy Now |
|
Master Electronics | 0 |
|
$14.5400 / $34.0600 | Buy Now | |
DISTI #
60eef567abf2fb4e0ec2654c
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$13.8500 / $30.6000 | Buy Now |