Part Details for SEI-118-02-G-S-AB-TR by Samtec Inc
Overview of SEI-118-02-G-S-AB-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEI-118-02-G-S-AB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEI-118-02-G-S-AB-TR-ND
|
DigiKey | CONN SPRING MOD 18POS SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEI-118-02-G-S-AB-
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-118-02-G-S-AB-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface | 0 |
|
$2.6900 / $3.9500 | Buy Now |
DISTI #
SEI-118-02-G-S-AB-
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-118-02-G-S-AB-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEI-118-02-G-S-AB-
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-118-02-G-S-AB-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003236776
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface | 0 |
|
$2.6900 / $3.9500 | Buy Now |
Part Details for SEI-118-02-G-S-AB-TR
SEI-118-02-G-S-AB-TR CAD Models
SEI-118-02-G-S-AB-TR Part Data Attributes
|
SEI-118-02-G-S-AB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-118-02-G-S-AB-TR
Samtec Inc
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |