Part Details for SEI-118-02-G-S-AT by Samtec Inc
Overview of SEI-118-02-G-S-AT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEI-118-02-G-S-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEI-118-02-G-S-AT-ND
|
DigiKey | CONN SPRING MOD 18POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1100 | Buy Now |
DISTI #
SEI-118-02-G-S-AT
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-118-02-G-S-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9800 / $6.5300 | Buy Now |
DISTI #
200-SEI11802GSAT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$2.7400 / $6.5300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.9100 / $6.5300 | Buy Now |
DISTI #
SEI-118-02-G-S-AT
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-118-02-G-S-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9800 / $6.5300 | Buy Now |
DISTI #
SEI-118-02-G-S-AT
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: SEI-118-02-G-S-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9800 / $6.5300 | Buy Now |
DISTI #
000000000000750564
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$3.5700 / $6.5300 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.9100 / $6.5300 | Buy Now |
DISTI #
5cd9188acd7c1c4c38707a1d
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$1.9100 / $6.5300 | Buy Now |
Part Details for SEI-118-02-G-S-AT
SEI-118-02-G-S-AT CAD Models
SEI-118-02-G-S-AT Part Data Attributes
|
SEI-118-02-G-S-AT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-118-02-G-S-AT
Samtec Inc
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |