Part Details for SEI-118-02-G-S-E-AB-TR by Samtec Inc
Overview of SEI-118-02-G-S-E-AB-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEI-118-02-G-S-E-AB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEI-118-02-G-S-E-AB-TR-ND
|
DigiKey | CONN SPRING MOD 18POS SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9882 | Buy Now |
DISTI #
SEI-118-02-G-S-E-A
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-118-02-G-S-E-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$4.9800 / $7.5400 | Buy Now |
DISTI #
200-SEI11802GSEABTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$2.7100 / $7.5400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.7100 / $7.5400 | Buy Now |
DISTI #
SEI-118-02-G-S-E-A
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-118-02-G-S-E-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$4.9800 / $7.5400 | Buy Now |
DISTI #
SEI-118-02-G-S-E-A
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: SEI-118-02-G-S-E-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$4.9800 / $7.5400 | Buy Now |
DISTI #
000000000002228639
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$4.5300 / $7.5400 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.7100 / $7.5400 | Buy Now |
DISTI #
5cd918a3cd7c1c4c38709719
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$2.7100 / $7.5400 | Buy Now |
Part Details for SEI-118-02-G-S-E-AB-TR
SEI-118-02-G-S-E-AB-TR CAD Models
SEI-118-02-G-S-E-AB-TR Part Data Attributes
|
SEI-118-02-G-S-E-AB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-118-02-G-S-E-AB-TR
Samtec Inc
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |