Part Details for SEI-118-02-G-S by Samtec Inc
Overview of SEI-118-02-G-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SEI-118-02-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEI-118-02-G-S-ND
|
DigiKey | CONN SPRING MOD 18POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5300 | Buy Now |
DISTI #
SEI-118-02-G-S
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD - Rail/Tube (Alt: SEI-118-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7100 / $6.1500 | Buy Now |
DISTI #
200-SEI-118-02-G-S
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$2.5000 / $6.1500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.7000 / $6.1500 | Buy Now |
DISTI #
SEI-118-02-G-S
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD - Rail/Tube (Alt: SEI-118-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7100 / $6.1500 | Buy Now |
DISTI #
SEI-118-02-G-S
|
Avnet Americas | Conn One Piece Interface PIN 18 POS 1mm Solder ST SMD - Rail/Tube (Alt: SEI-118-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7100 / $6.1500 | Buy Now |
DISTI #
000000000002228637
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface Min Qty: 1 | 0 |
|
$3.3100 / $6.1500 | Buy Now |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$1.7000 / $6.1500 | Buy Now |
Part Details for SEI-118-02-G-S
SEI-118-02-G-S CAD Models
SEI-118-02-G-S Part Data Attributes
|
SEI-118-02-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-118-02-G-S
Samtec Inc
Card Edge Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |