Part Details for SEI-118-02-GF-S by Samtec Inc
Overview of SEI-118-02-GF-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SEI-118-02-GF-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEI-118-02-GF-S-ND
|
DigiKey | CONN SPRING MOD 18POS SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEI-118-02-GF-S
|
Avnet Americas | Conn One-Piece Interface 18 POS 1mm Solder RA SMD Tube - Bulk (Alt: SEI-118-02-GF-S) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$3.3100 / $7.2800 | Buy Now |
DISTI #
SEI-118-02-GF-S
|
Avnet Americas | Conn One-Piece Interface 18 POS 1mm Solder RA SMD Tube - Bulk (Alt: SEI-118-02-GF-S) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEI-118-02-GF-S
|
Avnet Americas | Conn One-Piece Interface 18 POS 1mm Solder RA SMD Tube - Bulk (Alt: SEI-118-02-GF-S) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005497520
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row One-Piece Interface RoHS: Compliant | 0 |
|
$3.3100 / $7.2800 | Buy Now |
Part Details for SEI-118-02-GF-S
SEI-118-02-GF-S CAD Models
SEI-118-02-GF-S Part Data Attributes
|
SEI-118-02-GF-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-118-02-GF-S
Samtec Inc
Card Edge Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |